
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 1.5kW peak pulse power rating and a 300V reverse standoff voltage. Offers a clamping voltage of 482V and a maximum breakdown voltage of 368V. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1uA. Packaged in a DO-201 plastic case for through-hole mounting, this silicon component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE350A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 482V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE350A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
