The 1.5KE36ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 37.8V and a maximum power dissipation of 5W. It has a JEDEC package code of DO-201 and is mounted in an axial configuration. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for operation over a temperature range of -55°C to 150°C.
Littelfuse 1.5KE36ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.