
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 53.9V Clamping Voltage, 33.3V Reverse Standoff Voltage. Features 1.5kW Power Dissipation, 28.2A Peak Pulse Current, and 1uA Leakage Current. DO-201 package with axial termination, suitable for through-hole mounting. Operating temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Littelfuse 1.5KE39CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 28.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.