
Unidirectional TVS diode for surge suppression, featuring a 342V reverse standoff voltage and a 380V minimum breakdown voltage. This component offers a 548V clamping voltage and a 1.5kW peak pulse power rating, with a maximum power dissipation of 6.5W. Designed for through-hole mounting in a DO-201 package, it operates across a temperature range of -55°C to 175°C.
Sign in to ask questions about the Littelfuse 1.5KE400A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE400A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 548V |
| Clamping Voltage-Max | 548V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE400A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
