
Bidirectional Transient Voltage Suppression (TVS) Diode for power line protection. Features 1.5kW peak pulse power and 2.5A peak pulse current handling. Operating supply voltage is 376V with a 418V reverse breakdown voltage. DO-201 package with axial leads, suitable for through-hole mounting. RoHS compliant with a wide operating temperature range of -55°C to 175°C.
Littelfuse 1.5KE440CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 602V |
| Clamping Voltage-Max | 602V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
