The 1.5KE47AG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 40.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features an axial package with two terminals and is constructed from silicon. The diode is designed to protect against voltage spikes and transient events, with a maximum power dissipation of 5W.
Littelfuse 1.5KE47AG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE47AG to view detailed technical specifications.
No datasheet is available for this part.