The 1.5KE530CA-B is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a clamping voltage of 725V and a breakdown voltage of 530V. The diode is constructed with silicon and has a power dissipation of 6.5W. It is available in a DO-201 package with an axial lead configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 477 |
| Breakdown Voltage-Min | 503.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 725 |
| Breakdown Voltage-Nom | 530 |
| Breakdown Voltage-Max | 556.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |