The 1.5KE56ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 47.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and is available in an axial package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications where high voltage suppression is required.
Sign in to ask questions about the Littelfuse 1.5KE56ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE56ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE56ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.