
Bidirectional Transient Voltage Suppressor (TVS) diode designed for overvoltage protection. Features a 1.5kW peak pulse power rating and 19.7A peak pulse current capability. Offers a 47.8V operating supply voltage with a 53.2V minimum breakdown voltage and 77V clamping voltage. Housed in a DO-201 package with axial termination for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE56CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE56CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 77V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE56CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
