Bidirectional TVS diode for surge suppression, featuring a 53V reverse standoff voltage and 62V DC rated voltage. This component offers a 1.5kW peak pulse power rating with a 17.9A peak pulse current capability. It operates across a wide temperature range of -55°C to 175°C and has a maximum power dissipation of 6.5W. The through-hole, axial-terminated DO-201 package ensures reliable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE62CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 17.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE62CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
