Unidirectional Transient Voltage Suppressor (TVS) diode, 1500W peak pulse power, designed for through-hole mounting. Features a 75V DC rated voltage and 64.1V reverse standoff voltage, with a minimum breakdown voltage of 71.3V and a clamping voltage of 103V. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 1µA. This silicon diode is housed in a DO-201 plastic package, measuring 9.5mm in length and 5.3mm in diameter, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE75A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE75A-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 103V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 14.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE75A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.