This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse power dissipation of 1500 watts. The device is packaged in a DO-201 axial configuration with a maximum power dissipation of 5 watts. Operating temperatures range from -55°C to 175°C.
Littelfuse 1.5KE75ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.