The 1.5KE91A-B Zener diode features a clamping voltage of 125V and a minimum breakdown voltage of 86.5V. It is designed for through-hole mounting in a DO-201 package. The diode operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. With a peak pulse current of 12.2A and a peak pulse power of 1.5kW, this diode is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 125V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 12.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |