This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse power dissipation of 1500 watts. The device is designed to protect against voltage spikes and has a maximum breakdown voltage of 95.5 volts. It is packaged in an O-PALF-W2 axial configuration, suitable for through-hole mounting. The operating temperature range is not specified, but the device is suitable for use in a variety of applications, including those requiring high power dissipation.
Littelfuse 1.5KE91ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.