
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 11.1A peak pulse current. Features 85.5V reverse standoff voltage, 95V minimum breakdown voltage, and 137V clamping voltage. Designed for surface mount with a DO-214AB package, offering 100V DC rated voltage and 1uA leakage current. Operates from -65°C to 150°C, is lead-free, RoHS compliant, and HALOGEN FREE.
Sign in to ask questions about the Littelfuse 1.5SMC100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC100A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Resistor Type | Zener |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.