
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 10A peak pulse current, and 105V minimum breakdown voltage. Features a 94V reverse standoff voltage, 152V clamping voltage, and 1uA leakage current. This single-element silicon device is housed in a DO-214AB surface mount package, operating from -55°C to 150°C. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5SMC110CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC110CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
