
Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 8.5A peak pulse current. Features 111V reverse standoff voltage, 124V minimum breakdown voltage, and 179V clamping voltage. Operates from -55°C to 150°C. Surface mountable in a DO-214AB package. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 1.5SMC130A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC130A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC130A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
