Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 154V reverse standoff voltage, and 171V minimum breakdown voltage. Features a 246V clamping voltage and 6.2A peak pulse current. This silicon diode is housed in a DO-214AB (SMC) surface mount package, operating from -55°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 1.5SMC180A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC180A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC180A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.