
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 6.2A peak pulse current. Features a 154V reverse standoff voltage, 180V DC rated voltage, and 246V clamping voltage. Operates across a temperature range of -55°C to 150°C with a maximum reverse leakage current of 1µA. Packaged in a DO-214AB (SMC) surface mount plastic case, this silicon component is halogen-free, RoHS compliant, and supplied on tape and reel.
Littelfuse 1.5SMC180CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| Reverse Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
