The 1.5SMC200A is a unidirectional Zener diode with a clamping voltage of 274V and a breakdown voltage range of 190V to 210V. It has a peak pulse current of 5.5A and a peak pulse power of 1.5kW. The device is surface mountable and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a 2-pin R-PDSO-J2 package.
Sign in to ask questions about the Littelfuse 1.5SMC200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC200A technical specifications.
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 200V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
