
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 171V reverse standoff voltage, and 200V DC rated voltage. Features a 190V minimum breakdown voltage and 274V clamping voltage. This single-element silicon device offers a 1µA leakage current and 5.5A maximum surge current. Packaged in a DO-214AB (SMC) surface-mount plastic case, it operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse 1.5SMC200CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC200CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC200CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
