
The 1.5SMC220A is a Zener diode with a minimum breakdown voltage of 209V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 4.6A and a peak pulse power of 1.5kW. This diode is RoHS compliant and has a packaging of cut tape. It is suitable for use in power distribution applications.
Sign in to ask questions about the Littelfuse 1.5SMC220A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC220A technical specifications.
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 220V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC220A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
