
Bidirectional transient voltage suppressor (TVS) diode for surface mount applications. Features a 220V DC rated voltage and 185V reverse standoff voltage, with a minimum breakdown voltage of 209V. Offers a clamping voltage of 328V and a peak pulse power rating of 1.5kW, supporting a peak pulse current of 4.6A. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Littelfuse 1.5SMC220CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC220CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 220V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC220CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
