
Bidirectional TVS Diode for surge suppression, featuring a 24V DC rated voltage and 20.5V reverse standoff voltage. This surface mount component offers a 33.2V clamping voltage and 1.5kW peak pulse power, with a maximum surge current of 45.8A. Operating across a temperature range of -55°C to 150°C, it is housed in a DO-214AB package and is RoHS compliant.
Sign in to ask questions about the Littelfuse 1.5SMC24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC24CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
