
Surface mount unidirectional TVS diode for power line protection. Features a 27V DC rated voltage, 23.1V reverse standoff voltage, and 25.7V minimum breakdown voltage. Offers a 37.5V clamping voltage and a maximum power dissipation of 6.5W. Operates within a temperature range of -55°C to 150°C with a peak pulse current capability of 40.5A. Packaged in a DO-214AB case, this RoHS compliant component is supplied on tape and reel.
Littelfuse 1.5SMC27A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 40.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.