
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 256V reverse standoff voltage, and 315V maximum breakdown voltage. Features a 414V clamping voltage, 3.7A peak pulse current, and 5µA leakage current. Designed for surface mount with a DO-214AB package, operating from -55°C to 150°C. This silicon diode offers 1 element and is RoHS compliant.
Littelfuse 1.5SMC300CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
