The 1.5SMC30AT3G is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 28.5V and a maximum breakdown voltage of 31.5V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 0.75W. The diode is available in a 2-terminal package with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Littelfuse 1.5SMC30AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC30AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5SMC30AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.