
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 1.5kW max power dissipation. Features a 33A peak pulse current and 28.2V reverse standoff voltage. Operating temperature range from -55°C to 150°C. Surface mountable in a DO-214AB package, this silicon component offers 31.4V minimum and 34.7V maximum breakdown voltage, with a 45.7V clamping voltage. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5SMC33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC33A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 33V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
