Surface mount bidirectional TVS diode for power line protection. Features a 36V DC rated voltage and 1.5kW peak pulse power. Offers a maximum clamping voltage of 49.9V with a breakdown voltage range of 34.2V to 37.8V. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AB case, this RoHS compliant component is designed for efficient surge suppression.
Littelfuse 1.5SMC36CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage-Max | 49.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.