
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 33.3V reverse standoff voltage, and 53.9V clamping voltage. Features a 1.5kW max power dissipation, 41V max breakdown voltage, and 37.1V min breakdown voltage. Operates from -65°C to 150°C with a 1uA max reverse leakage current. Packaged in a DO-214AB (SMC) surface mount package, this silicon component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5SMC39CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 39V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC39CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.