
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 6.5W power dissipation, and 2.5A peak pulse current. Features a 376V reverse standoff voltage, 418V minimum breakdown voltage, and 462V maximum breakdown voltage. Clamping voltage is 602V with a 5µA leakage current. Packaged in a DO-214AB (SMC) surface-mount plastic case, this silicon component offers a wide operating temperature range from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse 1.5SMC440A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC440A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 602V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC440A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
