
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 408V reverse standoff voltage, and 456V minimum breakdown voltage. Features a 658V clamping voltage, 5µA leakage current, and 2.3A peak pulse current. This surface mount component is housed in a DO-214AB package, operates from -55°C to 150°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5SMC480CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 658V |
| Clamping Voltage-Max | 658V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 504V |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 456V |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 480V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC480CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
