Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 2.1A peak pulse current. Features a 434V reverse standoff voltage and 485V minimum breakdown voltage, with a clamping voltage of 698V. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C. This silicon component offers 5uA leakage current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5SMC510A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 698V |
| Clamping Voltage-Max | 698V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 535V |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 485V |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 510V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC510A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
