Bidirectional transient voltage suppressor diode for surface mount applications. Features 1.5kW peak pulse power, 43.6V reverse standoff voltage, and 70.1V clamping voltage. Operating temperature range from -65°C to 150°C. Silicon construction in a DO-214AB (SMC) package, with 21.7A peak pulse current capability. This component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 6.22mm |
| RoHS | Compliant |
