Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a peak pulse power of 1.5kW and a reverse standoff voltage of 495V, with a minimum breakdown voltage of 522.5V. Offers a clamping voltage of 760V and a maximum surge current of 2A. Packaged in a DO-214AB (SMC) plastic case, this silicon diode operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse 1.5SMC550A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5SMC550A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 760V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 522.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 550V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC550A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.