
Bidirectional TVS diode for surge suppression, featuring a 62V DC rated voltage and 53V reverse standoff voltage. This surface mount component offers a 1.5kW peak pulse power rating with a maximum clamping voltage of 85kV. Operating across a wide temperature range of -55°C to 150°C, it provides robust protection with a 1.5kW power dissipation capability. The SMC package ensures efficient integration into electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5SMC62CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage-Max | 85kV |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 62V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC62CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
