
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 134.5A peak pulse current. Features a 6.4V reverse standoff voltage and 7.5V DC rated voltage, with a clamping voltage of 11.3V. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AB (SMC) surface mount plastic case, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5SMC7.5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 11.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 134.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 134.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC7.5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
