FUSE CARTRIDGE 100A 8.25KVAC
Littelfuse 1003R1C8.25W technical specifications.
| Current Rating | 100A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | POWR-GARD® |
| Termination | Standard |
| Voltage Rating (AC) | 8.25kV |
| RoHS | Not Compliant |
No datasheet is available for this part.