
Fuse Clip 15A 250VDC/250VAC Clip Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 101002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 101002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
