
Littelfuse 111005 technical specifications.
| Body Material | Bronze |
| Current Rating | 10A |
| Height | 7.1mm |
| Length | 4.8mm |
| Packaging | Tape and Reel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 111005 to view detailed technical specifications.
No datasheet is available for this part.
