Littelfuse 111506 technical specifications.
| Body Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Current | 5A |
| Fuse Size | 5 x 20mm |
| Height | 7.1mm |
| Length | 4.8mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 111506 to view detailed technical specifications.
No datasheet is available for this part.