PTC Resettable Fuse 0.125A(hold) 0.29A(trip) 30VDC 100A 0.6W 0.2s 1.5Ohm SMD Solder Pad 1206
Littelfuse 1206L012 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.4 |
| Package Width | 1.8 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Resistance | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206L012 to view detailed technical specifications.
No datasheet is available for this part.