PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 30VDC 100A 0.6W 0.3s 1.2Ohm SMD Solder Pad 1206
Sign in to ask questions about the Littelfuse 1206L016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1206L016 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206L016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.