Surface mount resettable fuse with 2.6 Ohm resistance, designed for 24V DC applications. Features a 200mA hold current and trips at 420mA, with a maximum current rating of 100A. Housed in a 1206 (3216 metric) case, this component offers a maximum power dissipation of 600mW and operates within a temperature range of -40°C to 85°C. Approvals include cULus and TUV, with AEC-Q200 ratings. Packaged in tape and reel for automated assembly.
Littelfuse 1206L020YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 0.75mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 420mA |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.8mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L020YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
