Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.4 |
| Package Width | 1.8 |
| Package Height | 0.75 |
| Terminal Placement | DUAL ENDED |
| REACH | unknown |
| Military Spec | False |