
Surface mount resettable fuse with 16V DC rating and 250mA hold current. Features 500mA trip current, 1.4 ohm resistance, and 600mW power dissipation. Encased in a 1206 (3216 metric) SMD/SMT package, this RoHS compliant component operates between -40°C and 85°C. Approvals include cULus and TUV, with a maximum current rating of 100A.
Sign in to ask questions about the Littelfuse 1206L025YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1206L025YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 2.3R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 80ms |
| Trip Current | 500mA |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.8mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L025YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
