PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Resistance | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206L035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.