
The POLY-FUSE 1206L is a surface mount overvoltage protection device with a current rating of 100A and an operating supply voltage of 6V. It has a time to trip of 100ms and a trip current of 750mA. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 1206 package quantity of 4000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L035/15YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L035/15YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
