PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |