Surface mount resettable fuse, 1206 case code, featuring 350mA hold current and 750mA trip current. This component offers a low 0.75ohm resistance and a maximum power dissipation of 600mW. Operating across a temperature range of -40°C to 85°C, it boasts a 100A maximum current rating and is RoHS compliant. The 1206L series device is supplied in 1206 package size, measuring 3.4mm in length, 1.8mm in width, and 0.75mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L035/16YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.75mm |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| Weight | 0.000917oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L035/16YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
